Kingstate 85dB Through Hole High, Square Wave External Magnetic Buzzer, 16 (Dia.) x 14mm, 3V dc Min, 12V dc Max
- RS庫存編號:
- 303-0098
- 製造零件編號:
- KX-1606
- 製造商:
- Kingstate
- RS庫存編號:
- 303-0098
- 製造零件編號:
- KX-1606
- 製造商:
- Kingstate
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Round PCB mount magnetic transducers
Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate
High sound output
Requires external drive circuits to operate
規格
屬性 | 值 |
---|---|
Mounting Type | Through Hole |
Minimum Supply Voltage | 3V dc |
Maximum Supply Voltage | 12V dc |
Sound Level | 85dB |
Drive Type | External |
Tone Type | High, Square Wave |
Diameter | 16mm |
Height | 14mm |
Dimensions | 16 (Dia.) x 14mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Maximum Frequency | 2.248kHz |
Supply Current | 40mA |
Minimum Frequency | 1848Hz |