SICK Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 15 m Detection Range
- RS庫存編號:
- 530-0838
- 製造零件編號:
- WL27-3R2631
- 製造商:
- SICK
可享批量折扣
單價 個**
TWD12,102.00
(不含稅)
TWD12,707.10
(含稅)
7 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 5 | TWD12,102.00 |
6 + | TWD11,860.00 |
** 參考價格
- RS庫存編號:
- 530-0838
- 製造零件編號:
- WL27-3R2631
- 製造商:
- SICK
豁免
- COO (Country of Origin):
- DE
W27-3 Series
SICK W27 series photoelectric sensors are designed for harsh industrial environments, where it copes easily with heavy vibrations, shocks and extreme temperature fluctuations. The W27 photoelectric sensor is a leader in its class, especially through its reliable detection at long ranges. A diverse range of features further enhances application-specific functionality including, Teach or potentiometer adjustment, time delays, front lens heating, IO-Link, ASi, and universal voltage DC or AC/DC.
PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
LED indicators located or the top panel allows the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.
PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
LED indicators located or the top panel allows the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.
Features and Benefits
· Precise background suppression for detection of multi-coloured objects
· Universal DC or DC/AC supply voltage
· Flexible sensor settings, monitoring, advanced diagnostics, and visualization
· Quick and easy commissioning due to a highly visible red PinPoint LED
· Resistant to ambient light, optical reflections, and crosstalk from other photoelectric devices
· Less contamination due to high operating reserves, reducing downtime
· Resistant to vibrations, reducing downtime
· Operation in harsh environments with temperatures as low as –40 °C
· IO-Link provides easy data access from the PLC
· Quick and easy configuration
· Universal DC or DC/AC supply voltage
· Flexible sensor settings, monitoring, advanced diagnostics, and visualization
· Quick and easy commissioning due to a highly visible red PinPoint LED
· Resistant to ambient light, optical reflections, and crosstalk from other photoelectric devices
· Less contamination due to high operating reserves, reducing downtime
· Resistant to vibrations, reducing downtime
· Operation in harsh environments with temperatures as low as –40 °C
· IO-Link provides easy data access from the PLC
· Quick and easy configuration
Note
屬性 | 值 |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 0.1 → 15 m |
Output Type | Relay |
Electrical Connection | Q6 Connector |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 24V |
Light Source | LED |
IP Rating | IP65 |
Maximum Current | 3 A ac, 32 A dc |
Response Time | <=10 ms |
Housing Material | ABS |
Maximum Operating Temperature | +60°C |
Mounting Type | Panel Mount |
Minimum Operating Temperature | -40°C |
Series | W27-3 |