SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 12 m Detection Range
- RS庫存編號:
- 285-1643
- 製造零件編號:
- GL10-P7551S04
- 製造商:
- SICK
單價 個**
TWD4,375.00
(不含稅)
TWD4,593.75
(含稅)
當前暫無庫存,可於20/01/2025發貨,6 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD4,375.00 |
** 參考價格
- RS庫存編號:
- 285-1643
- 製造零件編號:
- GL10-P7551S04
- 製造商:
- SICK
- COO (Country of Origin):
- MY
Overview
The Photoelectric sensors from G10 product family is characterized by optimum detection performance wherever space is at a premium. It supports numerous different options for optics, electronics, principles of operation, power supplies, and switching outputs. Combined with an extensive range of accessories, these sensors are able to support a wide variety of applications.
The patented Q-Lock assembly system for the G10 reduces the time required to install and align the sensor with an assembly rod to just a few seconds, making this the ideal product for logistics applications. Summary: The G10 product family provides quick and flexible sensor installation, ensures error free operation, and keeps costs under control.
At a glance
Long sensing ranges: 1,200 mm with background suppression
15 m on PL80A reflector
PinPoint LED with bright and precise light spot
Small housing design
10 … 30 VDC or 24 … 240 VAC/VDC power supply with PNP/NPN or relay output
Rugged sensor housing with metal-reinforced holes for assembly
Q-Lock assembly system for mounting the sensor within a few seconds
PinPoint LED with bright and precise light spot
Small housing design
10 … 30 VDC or 24 … 240 VAC/VDC power supply with PNP/NPN or relay output
Rugged sensor housing with metal-reinforced holes for assembly
Q-Lock assembly system for mounting the sensor within a few seconds
Your Benefit
Long sensing ranges for maximum operating reserves
Efficient installation: The G10 and the Q-Lock assembly system save valuable hours when mounting and commissioning multiple sensors
A single sensor family for all industrial and commercial fields of application
Universal DC or AC/DC power supply for even greater application flexibility
Highly reliable and durable despite optical interference or mechanical loads
Wide range of accessories simplifies sensor integration: aids for assembly, connecting cables, and reflectors
Efficient installation: The G10 and the Q-Lock assembly system save valuable hours when mounting and commissioning multiple sensors
A single sensor family for all industrial and commercial fields of application
Universal DC or AC/DC power supply for even greater application flexibility
Highly reliable and durable despite optical interference or mechanical loads
Wide range of accessories simplifies sensor integration: aids for assembly, connecting cables, and reflectors
Applications
Factory automation applications:
Detection of the pallet shuttle reference position
Tire detection on the belt
Loop control: loop measurement
Positioning small load carriers
Tire detection in a conveying line
Logistics automation application:
Airport: Mo
Detection of the pallet shuttle reference position
Tire detection on the belt
Loop control: loop measurement
Positioning small load carriers
Tire detection in a conveying line
Logistics automation application:
Airport: Mo
屬性 | 值 |
---|---|
Sensor Style | Rectangular |
Detection Type | Retroreflective |
Detection Range | 12 m |
Output Type | PNP |
Switching Mode | Light Switching |
Electrical Connection | 4-pin, Male Connector M12 |
Maximum DC Voltage | 30V |
Terminal Type | 4-pin, Male Connector M12 |
Light Source | Visible Red |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 1 ms |
Maximum Operating Temperature | +60°C |
Series | GL10 |
Minimum Operating Temperature | -30°C |
Housing Material | Plastic |
Mounting Type | Panel Mount |
Standards Met | CE, cULus, EAC |