SICK Distance Distance Sensor, Block Sensor, 200 mm Detection Range
- RS庫存編號:
- 285-1271
- 製造零件編號:
- DT50-N1114
- 製造商:
- SICK
單價 個**
TWD19,831.00
(不含稅)
TWD20,822.55
(含稅)
當前暫無庫存,可於30/12/2024發貨,6 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD19,831.00 |
** 參考價格
- RS庫存編號:
- 285-1271
- 製造零件編號:
- DT50-N1114
- 製造商:
- SICK
- COO (Country of Origin):
- DE
Overview
The Dx50 is a common distance sensor platform, offering multiple performance levels. With measurement ranges of up to 10 m or 20 m on objects or even up to 50 m when measuring on reflector, the Dx50 is suitable for many different applications. Based on a switching, analogue or serial interface being available the Dx50 can easily be integrated in any application environment. Also the intuitive operating concept and a visible red laser allow a fast installation of the sensors.
Thanks to the innovative HDDM technology the Dx50 provides excellent reliability, immunity to ambient light and precision when being in use. Offering an extremely good price/performance ratio the Dx50 is the right solution in many cases.
At a glance
Highest reliability, ambient light immunity and price/performance ratio thanks to HDDM technology
Measuring ranges of 10 m or 20 m directly on the object or 50 m on the reflector
Different performance levels depending on the product and laser class
Various interfaces: Digital, analogue or serial
Display with intuitive and consistent operating concept
Rugged zinc die cast housing
Wide operating temperature range from –30 °C to +65 °C
Measuring ranges of 10 m or 20 m directly on the object or 50 m on the reflector
Different performance levels depending on the product and laser class
Various interfaces: Digital, analogue or serial
Display with intuitive and consistent operating concept
Rugged zinc die cast housing
Wide operating temperature range from –30 °C to +65 °C
Your Benefit
Wide measurement ranges up to 10, 20 or 50 m in combination with different interfaces allow an easy and fast integration in any production environment
Highly reliable and precise measurement helps to increase process quality and stability
High measurement or switching frequencies enable a fast material flow
Dx50 product family is based on a common platform, offering multiple performance levels, making it easy to accommodate future changes
Intuitive setup via display or remote teach reduces installation time and costs
Temperature range from –30 °C to +65 °C allows for outdoor use without additional cooling or heating
Up to 40 klx ambient light immunity – allows for use in optically challenging environments
Highly reliable and precise measurement helps to increase process quality and stability
High measurement or switching frequencies enable a fast material flow
Dx50 product family is based on a common platform, offering multiple performance levels, making it easy to accommodate future changes
Intuitive setup via display or remote teach reduces installation time and costs
Temperature range from –30 °C to +65 °C allows for outdoor use without additional cooling or heating
Up to 40 klx ambient light immunity – allows for use in optically challenging environments
Applications
Factory automation
Loop control: loop and speed measurement
Tire: Loop control: loop and speed measurement
Automotive and parts suppliers: Quality check using distance sensors
Automotive and parts suppliers: Access protection with differentiation between
Loop control: loop and speed measurement
Tire: Loop control: loop and speed measurement
Automotive and parts suppliers: Quality check using distance sensors
Automotive and parts suppliers: Access protection with differentiation between
Process automation
Metal and steel: Detection of ingots, blooms, blanks, and profiles in the hot rolling process
Metal and steel: Ladle presence detection of ladle car at electric arc furnace
Metal and steel: Anti-collision of cranes during material handl
Metal and steel: Detection of ingots, blooms, blanks, and profiles in the hot rolling process
Metal and steel: Ladle presence detection of ladle car at electric arc furnace
Metal and steel: Anti-collision of cranes during material handl
Metal and steel: Product detection on processing machines during post-production logistics
Presence detection and positioning of ingots at the outlet of a walking beam furnace
Metal and steel: Presence detection and positioning of ingots at the outlet of
Presence detection and positioning of ingots at the outlet of a walking beam furnace
Metal and steel: Presence detection and positioning of ingots at the outlet of
屬性 | 值 |
---|---|
Sensor Style | Block |
Detection Type | Distance |
Detection Range | 200 mm |
Output Type | NPN |
Electrical Connection | 5-Pin, Male Connector M12 |
Maximum DC Voltage | 30V |
Terminal Type | 5-Pin, Male Connector M12 |
Light Source | Laser Red |
IP Rating | IP65 |
Maximum Current | 100 mA |
Response Time | 20 ms |
Housing Material | Plastic |
Minimum Operating Temperature | -30°C |
Mounting Type | Panel Mount |
Series | DT50 |
Maximum Operating Temperature | +65°C |
Thread Size | M12 |
Standards Met | CE, cULus, EAC |