SICK Distance Distance Sensor, Block Sensor, 155 m Detection Range Ethernet
- RS庫存編號:
- 285-1269
- 製造零件編號:
- DT1000-S11102
- 製造商:
- SICK
單價 個**
TWD253,976.00
(不含稅)
TWD266,674.80
(含稅)
當前暫無庫存,可於10/03/2025發貨,6 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD253,976.00 |
** 參考價格
- RS庫存編號:
- 285-1269
- 製造零件編號:
- DT1000-S11102
- 製造商:
- SICK
- COO (Country of Origin):
- DE
Overview
For reliable distance measurement, both indoors and outdoors: The Dx1000 long range distance sensor with infrared laser is ideal for use on cranes, for detecting vehicles in traffic applications, and for measuring hot steel slabs in a steel mill. The Dx1000 features exceptional versatility in any application – HDDM+ (High Definition Distance Measurement with multi-echo technology) enables distance measurements with high measurement accuracy, even in the presence of ambient light, rain, snow, and fog.
It excels at axial object tracking and quickly detecting the edges of objects moved in from the side. The device does all this at measurement cycle times of down to one millisecond, making it ideal for use in control loops.
At a glance
Long range distance sensor with infrared laser featuring HDDM+ technology
Measures natural objects (DT1000) or reflectors (DL1000)
Dust-proof and waterproof housing (IP 65 and IP 67) made of highly corrosion-resistant aluminium alloy
Configurable digital inputs and outputs, analogue output and fieldbus interfaces (dependent on variant)
Measures hot surfaces (DT1000)
Measures natural objects (DT1000) or reflectors (DL1000)
Dust-proof and waterproof housing (IP 65 and IP 67) made of highly corrosion-resistant aluminium alloy
Configurable digital inputs and outputs, analogue output and fieldbus interfaces (dependent on variant)
Measures hot surfaces (DT1000)
Your Benefit
Reliable distance measurement indoors and outdoors enables high system availability
Multi-echo technology can suppress undesirable reflections – enabling use in a wider range of applications
Comprehensive options for adjustments enable perfect adaptation to the individual measuring task
Fast, safe commissioning using a graphical touch display, convenient SOPAS ET user interface and red alignment laser
A small number of device variants (standardization) accommodating a wide range of requirements keeps costs down
Laser class 1 and therefore eye-safe
Multi-echo technology can suppress undesirable reflections – enabling use in a wider range of applications
Comprehensive options for adjustments enable perfect adaptation to the individual measuring task
Fast, safe commissioning using a graphical touch display, convenient SOPAS ET user interface and red alignment laser
A small number of device variants (standardization) accommodating a wide range of requirements keeps costs down
Laser class 1 and therefore eye-safe
Applications
Fields of applications
Collision avoidance on rail mounted ship-to-shore cranes and gantry cranes in ports (STS and RMG)
Measurement of container stacks
Positioning of industrial cranes
Measurement of hot steel slabs
Positioning of rail mounted vehicles
Collision avoidance on rail mounted ship-to-shore cranes and gantry cranes in ports (STS and RMG)
Measurement of container stacks
Positioning of industrial cranes
Measurement of hot steel slabs
Positioning of rail mounted vehicles
屬性 | 值 |
---|---|
Sensor Style | Block |
Detection Type | Distance |
Detection Range | 155 m |
Output Type | PNP/NPN |
Electrical Connection | Round Connector M12 x 1 |
Communication Protocol | Ethernet |
Maximum DC Voltage | 30V |
Terminal Type | Round Connector M12 x 1 |
Light Source | Infrared, Red LED |
IP Rating | IP65, IP67 |
Maximum Current | 100 mA |
Interface | Ethernet |
Response Time | 3 ms |
Housing Material | Metal |
Minimum Operating Temperature | -40°C |
Series | DT1000 |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +55°C |
Standards Met | CE, cULus, EAC |
Thread Size | M12 |