最近搜索

    Allen Bradley Polarized Retroreflective Photoelectric Sensor, Block Sensor, 10000 mm Detection Range

    RS庫存編號:
    233-7563
    製造零件編號:
    42AF-P2SHB1-G4
    製造商:
    Allen Bradley
    Allen Bradley
    查看所有Photoelectric Sensors
    6 現貨庫存,可於6工作日發貨。
    Add to Basket
    單位

    已增加

    單價(不含稅) 個

    TWD3,631.00

    (不含稅)

    TWD3,812.55

    (含稅)

    單位Per unit
    1 +TWD3,631.00
    RS庫存編號:
    233-7563
    製造零件編號:
    42AF-P2SHB1-G4
    製造商:
    Allen Bradley
    COO (Country of Origin):
    DO

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    DO

    產品詳細資訊

    The Allen-Bradley 42AF Right Sight™ M30 family of high-power sensors introduces a flexible, mid-sized right-angle housing. Addressing the challenges of a wide range of industries and applications, the Right Sight M30 is also a smart sensing solution thanks to embedded IO-Link functionality. It offers long sensing range in a compact new housing that features a threaded 30 mm nose and threaded 18 mm base for flexible mounting and fast installation.


    Sensing distance 0.025 to 10 m
    Sensitivity adjustment no adjustment
    IP67, 1,200 psi and IP69k rated enclosure
    Firmware upgrade and embedded IODD ready
    Dual auto PNP/NPN helps streamline inventory by reducing the amount of SKUs needed to stock



    規格

    屬性
    Sensor StyleBlock
    Detection TypePolarized Retroreflective
    Detection Range10000 mm
    Output TypeEM Relay
    Switching ModeDark Switching
    Electrical Connection4-Pin AC Micro, Pigtail
    Series42AF
    6 現貨庫存,可於6工作日發貨。
    Add to Basket
    單位

    已增加

    單價(不含稅) 個

    TWD3,631.00

    (不含稅)

    TWD3,812.55

    (含稅)

    單位Per unit
    1 +TWD3,631.00