Allen Bradley Polarized Retroreflective Photoelectric Sensor, Block Sensor, 25 → 10000 mm Detection Range
- RS庫存編號:
- 233-7558
- 製造零件編號:
- 42AF-P2CHB1-A2
- 製造商:
- Allen Bradley
- RS庫存編號:
- 233-7558
- 製造零件編號:
- 42AF-P2CHB1-A2
- 製造商:
- Allen Bradley
- COO (Country of Origin):
- DO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DO
產品詳細資訊
The Allen-Bradley 42AF Right Sight™ M30 family of high-power sensors introduces a flexible, mid-sized right-angle housing. Addressing the challenges of a wide range of industries and applications, the Right Sight M30 is also a smart sensing solution thanks to embedded IO-Link functionality. It offers long sensing range in a compact new housing that features a threaded 30 mm nose and threaded 18 mm base for flexible mounting and fast installation.
Sensing distance 0.025 to 10 m
Sensitivity adjustment no adjustment
IP67, 1,200 psi and IP69k rated enclosure
Firmware upgrade and embedded IODD ready
Reduced inventory and operating costs
Increased uptime/productivity
Simplified design, installation, setup and maintenance
Enhanced flexibility and scalability
規格
屬性 | 值 |
Sensor Style | Block |
Detection Type | Polarized Retroreflective |
Detection Range | 25 → 10000 mm |
Output Type | SPDT EM Relay |
Switching Mode | Light / Dark switching |
Electrical Connection | Cable, M12 Pigtail |
Series | 42AF |