SICK Fork Sensor Photoelectric Sensor, 50 mm Detection Range
- RS庫存編號:
- 212-2638
- 製造零件編號:
- WFL50-60B416
- 製造商:
- SICK
單價 個**
TWD15,395.00
(不含稅)
TWD16,164.75
(含稅)
2 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD15,395.00 |
** 參考價格
- RS庫存編號:
- 212-2638
- 製造零件編號:
- WFL50-60B416
- 製造商:
- SICK
- COO (Country of Origin):
- FR
Overview
At a glance
Very precise Class 1 laser
Simple and precise setting of the switching threshold via IO-Link, teach-in button, or plus/minus buttons
Fast response time: 100 μs
PNP and NPN switching output
Light/dark switching function
Stable aluminum housing with IP 65 enclosure rating
Smart sensor with integrated IO-Link interface
Simple and precise setting of the switching threshold via IO-Link, teach-in button, or plus/minus buttons
Fast response time: 100 μs
PNP and NPN switching output
Light/dark switching function
Stable aluminum housing with IP 65 enclosure rating
Smart sensor with integrated IO-Link interface
Your Benefit
A highly precise laser beam ensures consistent measurement accuracy along the entire measuring range and reliable detection of extremely small objects
A visible laser beam enables easy alignment and fast adjustment
Reliable and simple setting via teach-in button ensures high process reliability
A wide range of different fork sizes increases mounting flexibility
Stable aluminum housing for use in harsh industrial environments
Thanks to IO-Link or external teach-in, the switching threshold can be adapted while the process is running, increasing process reliability
Easy to access data from the PLC via IO-Link
A visible laser beam enables easy alignment and fast adjustment
Reliable and simple setting via teach-in button ensures high process reliability
A wide range of different fork sizes increases mounting flexibility
Stable aluminum housing for use in harsh industrial environments
Thanks to IO-Link or external teach-in, the switching threshold can be adapted while the process is running, increasing process reliability
Easy to access data from the PLC via IO-Link
WF Laser fork sensors are characterized by fast response times and a highly focused visible laser beam. The sender and receiver operate using a through-beam design and are in a single housing. No adjustments therefore need to be made. The sensors guarantee exceptionally high positioning accuracy and impress with their extremely fast response times and very fine resolution. As a result, the sensors are particularly suitable for detecting extremely small objects such as needles or wires. They are also recommended for the detection of transparent objects. A total of 21 WF Laser variants are available for use in a wide range of applications.
Applications
Detecting small parts
Detecting transparent objects
Precise object positioning
Checking presence and fill level in the singulation system
Checking presence and monitoring accumulation on singulation conveyors
Tip compensation
Presence and backup monitorin
Detecting transparent objects
Precise object positioning
Checking presence and fill level in the singulation system
Checking presence and monitoring accumulation on singulation conveyors
Tip compensation
Presence and backup monitorin
Note
屬性 | 值 |
---|---|
Detection Type | Fork Sensor |
Detection Range | 50 mm |
Output Type | Light/Dark Switching, NPN, PNP |
Electrical Connection | M8 Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
IP Rating | IP65 |
Maximum Current | 100 mA |
Response Time | 0.0001 seconds |
Series | WFL |
Housing Material | Metal |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |