SICK Background Suppression Photoelectric Sensor, Block Sensor, 100 mm → 2.5 m Detection Range
- RS庫存編號:
- 210-4089
- 製造零件編號:
- WT24-2R220
- 製造商:
- SICK
單價 個**
TWD15,434.00
(不含稅)
TWD16,205.70
(含稅)
6 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD15,434.00 |
** 參考價格
- RS庫存編號:
- 210-4089
- 製造零件編號:
- WT24-2R220
- 製造商:
- SICK
- COO (Country of Origin):
- DE
Overview
At a glance
Robust die-cast zinc housing with IP 69K protection class
Operating elements protected by a hood
High ambient light immunity of the proximity sensors
Switchable: PNP/NPN and light/dark switching
DC or AC/DC type with UL approval
Optional: test input, time delays, contamination signaling at the alarm output, and front-screen heating, also available in a high-power version
M12 male connector or M16 screw connection: rotatable through 90°
Operating elements protected by a hood
High ambient light immunity of the proximity sensors
Switchable: PNP/NPN and light/dark switching
DC or AC/DC type with UL approval
Optional: test input, time delays, contamination signaling at the alarm output, and front-screen heating, also available in a high-power version
M12 male connector or M16 screw connection: rotatable through 90°
Your Benefit
Rugged metal housing that has passed IP 69K testing offers reliability and a long service life
Immune to ambient light and crosstalk, which improves detection security
Long-range retro-reflective and through-beam versions have a very high operating reserve, which ensures reliable operation even when if sensor is contaminated
Ensuring reliable operation in environments with temperatures fluctuation due to standard or high-power front lens heating (prevention and reduction of condensation water on the front lens)
Variants with DC voltage and universal AC/DC voltage provide installation flexibility
Immune to ambient light and crosstalk, which improves detection security
Long-range retro-reflective and through-beam versions have a very high operating reserve, which ensures reliable operation even when if sensor is contaminated
Ensuring reliable operation in environments with temperatures fluctuation due to standard or high-power front lens heating (prevention and reduction of condensation water on the front lens)
Variants with DC voltage and universal AC/DC voltage provide installation flexibility
The W24 features a rugged metal housing that has passed IP 69K testing, which ensures reliability in harsh industrial conditions. These sensors are highly resistant to ambient light and offer a very long sensing range with a high operating reserve. As a result, there are optional a standard front lens heating or a high-power front lens heating versions, similar to automotive rear window defrost, for use in environments with extreme temperatures fluctuation. An alarm output option enables early detection of contamination, reducing downtime that results from contamination interruptions. Variants with DC voltage and universal voltage DC/AC and multiple connectivity options provide additional flexibility within the W24 family.
The sensors are conform with the 2G category for explosive zones, which enhances their range of applications even further.
The sensors are conform with the 2G category for explosive zones, which enhances their range of applications even further.
Applications
Positioning of coils before and after the coiling machine
Proper orientation of goods on conveyor systems during post production logistics
Product detection on processing machines during post production logistics
Proper orientation of goods on conveyor systems during post production logistics
Product detection on processing machines during post production logistics
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
屬性 | 值 |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 100 mm → 2.5 m |
Output Type | Relay |
Electrical Connection | Terminal Connection with M16 Gland |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 250V |
Terminal Type | 5 Pin Connector |
IP Rating | IP67 |
Maximum Current | 3 A |
Response Time | 0.01 seconds |
Housing Material | Metal |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +60°C |
Series | W24-2 |
Standards Met | CE Certified, UL Certified |