SICK Background Suppression Photoelectric Sensor, Block Sensor, 25 mm → 300 mm Detection Range
- RS庫存編號:
- 210-3942
- 製造零件編號:
- WTB4SL-3P5262H
- 製造商:
- SICK
單價 個**
TWD13,443.00
(不含稅)
TWD14,115.15
(含稅)
5 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD13,443.00 |
** 參考價格
- RS庫存編號:
- 210-3942
- 製造零件編號:
- WTB4SL-3P5262H
- 製造商:
- SICK
- COO (Country of Origin):
- DE
Overview
At a glance
Precise laser light spot, laser class 1
Stainless steel housing with wash down design
Latest SICK proprietary ASIC and laser technologies for outstanding background suppression and ambient light immunity
Teach-in pushbutton can be switched between detection of transparent and tiny non-transparent objects
ECOLAB certified, tested to IP 66, IP 67, IP 68 and IP 69K enclosure rating
IO-Link (optional)
Stainless steel housing with wash down design
Latest SICK proprietary ASIC and laser technologies for outstanding background suppression and ambient light immunity
Teach-in pushbutton can be switched between detection of transparent and tiny non-transparent objects
ECOLAB certified, tested to IP 66, IP 67, IP 68 and IP 69K enclosure rating
IO-Link (optional)
Your Benefit
Precise laser light spot for highly accurate switching
Washable stainless steel housing reduces bacterial contamination
Innovative wash down design with sealed connections and unique patented membrane teach-in pushbutton
High ambient light immunity reduces incorrect switching and ultimately machine downtime, even when modern energy-saving lights are used
The highest degree of machine design flexibility. Outstanding BGS (background suppression) eliminates the effect of undesired background reflections. Autocollimation permits detection through very small drilled holes.
IO-Link provides effortless initial diagnostics of system performance
Washable stainless steel housing reduces bacterial contamination
Innovative wash down design with sealed connections and unique patented membrane teach-in pushbutton
High ambient light immunity reduces incorrect switching and ultimately machine downtime, even when modern energy-saving lights are used
The highest degree of machine design flexibility. Outstanding BGS (background suppression) eliminates the effect of undesired background reflections. Autocollimation permits detection through very small drilled holes.
IO-Link provides effortless initial diagnostics of system performance
For the best possible hygienic performance: thanks to high immunity to ambient light, the new W4SL-3 Inox Hygiene miniature photoelectric sensors with precise laser light spot set new standards when it comes to preventing undesired background reflections and to ambient light immunity, even with modern energy-saving lights. The combination of SICK's latest proprietary laser and ASIC technologies reduces incorrect switching to minimize machine downtime. The photoelectric sensors complete this product family. One device can reliably detect all transparent objects as well as tiny non-transparent objects, thus reducing the variety of devices. The photoelectric sensors also feature an IO-Link function, so that initial system performance diagnostics can be done independently. The W4SL-3 Inox Hygiene is certified in accordance with ECOLAB. In addition to an innovative leak-tight design, the sensors also have an impressive smooth housing design, which follows current hygiene guidelines.
Applications
Precise object positioning – Detection of slices of sausage before primary packaging on a coarse-meshed, hygienic conveyor
Precise edge detection – Controlling the exact position of ampulla-tubes before final closing
Application are mostly in the pharmaceutical industry but also e.g. at the packaging, electronic and solar industry as well as food and beverage industry
Precise edge detection – Controlling the exact position of ampulla-tubes before final closing
Application are mostly in the pharmaceutical industry but also e.g. at the packaging, electronic and solar industry as well as food and beverage industry
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
屬性 | 值 |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 25 mm → 300 mm |
Output Type | PNP |
Electrical Connection | M8 Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | Red Light |
IP Rating | IP69K |
Maximum Current | 100 mA |
Response Time | 0.0005 seconds |
Housing Material | Stainless Steel |
Minimum Operating Temperature | -10°C |
Series | W4SL-3H |
Maximum Operating Temperature | +50°C |
Standards Met | CE Certified, UL Certified |