SICK Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 450 mm Detection Range
- RS庫存編號:
- 209-7111
- 製造零件編號:
- GTB6-N1241
- 製造商:
- SICK
單價(不含稅) 個**
TWD4,711.00
(不含稅)
TWD4,946.55
(含稅)
當前暫無庫存,可於15/01/2025發貨,6 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD4,711.00 |
** 參考價格
- RS庫存編號:
- 209-7111
- 製造零件編號:
- GTB6-N1241
- 製造商:
- SICK
Overview
At a glance
PinPoint LED for a bright, precise light spot
Durable metal threaded inserts
SICK ASIC technology - the result of decades of experience in photoelectric sensors
Large, user-friendly potentiometer
Large, bright indicator LEDs
IP 67 enclosure rating
Durable metal threaded inserts
SICK ASIC technology - the result of decades of experience in photoelectric sensors
Large, user-friendly potentiometer
Large, bright indicator LEDs
IP 67 enclosure rating
Your Benefit
Easy alignment and precise object detection due to a highly visible PinPoint LED
Quick and easy mounting and high durability due to threaded metal inserts
SICK ASIC technology provides high performance and excellent reliability
Easy to adjust due to large, user-friendly potentiometers
Easy to monitor due to large, bright indicator LEDs
Easy installation with SICK accessories
Quick and easy mounting and high durability due to threaded metal inserts
SICK ASIC technology provides high performance and excellent reliability
Easy to adjust due to large, user-friendly potentiometers
Easy to monitor due to large, bright indicator LEDs
Easy installation with SICK accessories
The G6 Global photoelectric sensor is enclosed in a miniature housing and delivers an optimum price-performance ratio. The Global sensor achieves outstanding performance when mounted with a standard 1-inch hole distance. With PinPoint LEDs, metal inserts for mounting, large and bright indicator LEDs, user-friendly setting screws, IP67 enclosure rating, and the very latest SICK ASIC technology, the Global sensor truly is raising the bar.
Applications
Component detection in the robot gripper
Transport control on the conveying line
Detection of the pallet shuttle reference position
Access protection at the top loader
Detection on the load-carrying unit
Protrusion monitoring in the package conveyor
Automated identification of stacked totes with bar codes
Level monitoring for chutes
Presence detection at induction lines and transfer points
Protrusion detection at the conveyor
Conveying and zone control without dynamic pressure
Protrusion monitoring at the load carrying unit
Occupied table monitoring on the load-carrying unit
Height detection at the load carrying unit
Reference positioning
Transport control on the conveying line
Detection of the pallet shuttle reference position
Access protection at the top loader
Detection on the load-carrying unit
Protrusion monitoring in the package conveyor
Automated identification of stacked totes with bar codes
Level monitoring for chutes
Presence detection at induction lines and transfer points
Protrusion detection at the conveyor
Conveying and zone control without dynamic pressure
Protrusion monitoring at the load carrying unit
Occupied table monitoring on the load-carrying unit
Height detection at the load carrying unit
Reference positioning
Opening swing doors at the customs exit
Separating people at passenger locks
Controlling the flow of people at automated boarding gates
Person singulation in access gates
Monitoring the inbound belt
Controlled load transfer to automated guided vehicle systems
Detection of direction of travel
Singulation in automated border controls
Protrusion detection at the shuttle
Occupied load carrying unit on the shuttle
Checking if bags are too long
Monitoring the roll-down gate to the baggage hall
Height control on the conveyor belt
Baggage tub monitoring
Separating people at passenger locks
Controlling the flow of people at automated boarding gates
Person singulation in access gates
Monitoring the inbound belt
Controlled load transfer to automated guided vehicle systems
Detection of direction of travel
Singulation in automated border controls
Protrusion detection at the shuttle
Occupied load carrying unit on the shuttle
Checking if bags are too long
Monitoring the roll-down gate to the baggage hall
Height control on the conveyor belt
Baggage tub monitoring
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
屬性 | 值 |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 5 mm → 450 mm |
Output Type | NPN |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Terminal Type | 3 Wire 2m Cable |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 0.001 S |
Series | G6 |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Housing Material | Plastic |
Standards Met | CE Certified, UL Certified |
- COO (Country of Origin):
- MY