Wurth Elektronik 2447 Series PCB Terminal Block, 9-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
- RS庫存編號:
- 190-8879
- 製造零件編號:
- 691244710009
- 製造商:
- Wurth Elektronik
當前暫無庫存,可於09/08/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每盤 50 個)
TWD162.80
(不含稅)
TWD170.94
(含稅)
單位 | Per unit | Per Bag* |
50 - 50 | TWD162.80 | TWD8,140.00 |
100 - 150 | TWD159.20 | TWD7,960.00 |
200 + | TWD155.80 | TWD7,790.00 |
* 參考價格 |
- RS庫存編號:
- 190-8879
- 製造零件編號:
- 691244710009
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Number of Contacts | 9 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | PCB Mount |
Gender | Male |
Termination Method | Solder |
Type | PCB Header |
Current Rating | 16A |
Body Orientation | Horizontal |
Colour | Green |
Voltage Rating | 1.6 kV, 2.5 kV, 300 V ac, 450 V ac |
Series | 2447 |
Depth | 18mm |
Width | 11.2mm |
Length | 45mm |
Material | Nylon 66 |