3M 6800 Series Straight Through Hole Mount PCB Socket, 50-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS庫存編號:
- 628-8464
- 製造零件編號:
- 6850-4500PL
- 製造商:
- 3M
此產品已停售
- RS庫存編號:
- 628-8464
- 製造零件編號:
- 6850-4500PL
- 製造商:
- 3M
產品概覽和技術數據資料表
法例與合規
不適用
規格
屬性 | 值 |
---|---|
Number of Contacts | 50 |
Number of Rows | 2 |
Pitch | 2.54mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 1A |
Series | 6800 |
Contact Material | Copper Alloy |