Samtec SEAF8 Series Right Angle Surface Mount PCB Socket, 80-Contact, 4-Row, 0.8mm Pitch, Solder Termination
- RS庫存編號:
- 208-9208
- 製造零件編號:
- SEAF8-20-05.0-S-04-2-K
- 製造商:
- Samtec
此產品已停售
- RS庫存編號:
- 208-9208
- 製造零件編號:
- SEAF8-20-05.0-S-04-2-K
- 製造商:
- Samtec
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Samtec SEAF8 series open-pin-field right angle array socket is a 80 pin connector. It has a pole pitch of 0.8 mm. The Insulation material used is of black LCP and material used for contacts is of copper alloy.
Operating temperature range -55 °C to +125 °C
Current rating 1 A per pin
Current rating 1 A per pin
規格
屬性 | 值 |
---|---|
Number of Contacts | 80 |
Number of Rows | 4 |
Pitch | 0.8mm |
Type | High Density Open-Pin |
Mounting Type | Surface Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Series | SEAF8 |