Molex iPass Series 75586 Series Number 0.8mm Pitch 38 Way 2 Row Right Angle PCB Socket, Surface Mount

  • RS庫存編號 167-6302
  • 製造零件編號 75586-0010
  • 製造商 Molex
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Molex External iPass I/O SMT Receptacle for QSFP14 / FDR - 75586 Series

External iPass I/O 0.80mm right angle PCB SMT receptacle for that supports QSFP14 / FDR. This 38 way external iPass SMT receptacle connector mates with Molex 74547 series external iPass Mini Multi-Lane SATA cable assemblies and is for use with Molex 74548 series external iPass Mini Multi-Lane SATA guide frames.

Molex iPass I/O

規格
屬性
Number of Contacts 38
Number of Rows 2
Pitch 0.8mm
Type Wire to Board
Mounting Type Surface Mount
Body Orientation Right Angle
Termination Method Solder
Current Rating 500mA
Voltage Rating 30 V ac/dc
Series iPass
Contact Material Copper Alloy
Series Number 75586
當前暫無庫存,可於15/06/2020發貨,6 工作日送達。
單價(不含稅) 個 (在毎卷:550)
TWD 194.50
(不含稅)
TWD 204.20
(含稅)
單位
Per unit
Per Reel*
550 +
TWD194.50
TWD106,975.00
* 參考價格