- RS庫存編號:
- 882-2088
- 製造零件編號:
- 1766848
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 882-2088
- 製造零件編號:
- 1766848
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: GMSTBVA 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
規格
屬性 | 值 |
---|---|
Series | GMSTBVA 2.5/ 9-G-7.62 |
Pitch | 7.62mm |
Number of Contacts | 9 |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Tin |
Current Rating | 12.0A |
Voltage Rating | 630.0 V |