Phoenix Contact MCV 1.5/10-GF-3.81 P20 THRR72 Series PCB Header, 10 Contact(s), 3.81mm Pitch, 1 Row(s), Shrouded
- RS庫存編號:
- 855-5429
- 製造零件編號:
- 1825856
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 855-5429
- 製造零件編號:
- 1825856
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
規格
屬性 | 值 |
---|---|
Series | MCV 1.5/10-GF-3.81 P20 THRR72 |
Pitch | 3.81mm |
Number of Contacts | 10 |
Number of Rows | 1 |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Tin |
Current Rating | 8.0A |
Voltage Rating | 250.0 V |