Weidmuller 3.81mm Pitch 6 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS庫存編號:
- 172-2681
- 製造零件編號:
- 1793370000
- 製造商:
- Weidmuller
- RS庫存編號:
- 172-2681
- 製造零件編號:
- 1793370000
- 製造商:
- Weidmuller
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
SC Flanged Headers - 90° 3.2mm Pin Length
These Weidmuller SC series of 90°, Through Hole, Flanged Headers have 3.2 mm solder pin lengths suitable for Wave soldering.
Note
3.81mm Pitch - Weidmuller Omnimate Range
規格
屬性 | 值 |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 6 |
Pitch | 3.81mm |
Series | OMNIMATE SC |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 17.5A |
Voltage Rating | 320.0 V |
Contact Material | Copper Alloy |