15-04-5244 - Molex Connector Housing - SL, 2.54mm Pitch, 24 Way, 2 Row

  • RS庫存編號 822-7843
  • 製造零件編號 15-04-5244
  • 製造商 Molex
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Molex 2.54mm SL™ Interim Clips

The 2.54mm pitch C-Grid® products offer the largest number of variations and cabling configurations in the industry. This product family is suitable for low power signal applications such as computers, medical instruments and automotive controls.

Approvals

CSA and UL Approved

2.54mm Molex C-Grid/SL Series

規格
屬性
Number of Contacts 24
Number of Rows 2
Pitch 2.54mm
Mounting Type Surface Mount
Series SL
For Use With 70058 SL Crimp Terminal, 70066 SL Crimp Housing, 70400 C-Grid SL IDT Connector Assembly, 70430 C-Grid SL, 70450 SL Crimp Housing
Body Orientation Straight
Length 30.73mm
Width 19.05mm
Housing Material PET
此為已停產產品