350782-1 - TE Connectivity Female Connector Housing - Universal MATE-N-LOK, 6.35mm Pitch, 9 Way, 3 Row

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

TE Connectivity Universal MATE-N-LOK Free Hanging or Panel Mount Receptacle Style Connector Housings

A range of Universal MATE-N-LOK receptacle housings with 6.35 mm pitch for use in wire to wire or wire to board applications that can be cable or panel mounted. These Universal MATE-N-LOK receptacle housings are made from UL94V-2 or UL94V-0 nylon and have snap-lock latches to ensure a quick release and polarization to ensure accurate mating.
Pin or socket contacts can be fitted in these Universal MATE-N-LOK receptacle housings. For suitable contacts see, for example, stock no. 720-2133
For tooling see stock no. 849-114 and die sets see for instance stock no. 849-136
For Strain relief Clamps see typical Stock Number 302-0120

Features and Benefits

• 6.35 mm pitch
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable

Applications:

• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices

UL94V-0 Connectors

TE Connectivity Universal MATE-N-LOK™ Range

規格
屬性
Number of Contacts 9
Number of Rows 3
Pitch 6.35mm
Gender Female
Series Universal MATE-N-LOK
For Use With Centerline Splash Proof/Sealed Connector
Body Orientation Straight
Housing Material Nylon
當前暫無庫存,可於10/06/2020發貨,6 工作日送達。
單價(不含稅) 個 (以毎袋:1300)
TWD 12.70
(不含稅)
TWD 13.30
(含稅)
單位
Per unit
Per Bag*
1300 +
TWD12.70
TWD16,510.00
* 參考價格