- RS庫存編號:
- 136-1639
- 製造零件編號:
- 350779-4
- 製造商:
- TE Connectivity
1000 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每盤 1000 個)
TWD16.40
(不含稅)
TWD17.22
(含稅)
單位 | Per unit | Per Bag* |
1000 - 4000 | TWD16.40 | TWD16,400.00 |
5000 + | TWD14.70 | TWD14,700.00 |
* 參考價格 |
- RS庫存編號:
- 136-1639
- 製造零件編號:
- 350779-4
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TE Connectivity Universal Mate-N-Lok Connector Vertical Pin Housing
TE Connectivity universal Mate-N-Lok vertical pin housing connectors are suitable for wire to board connector applications (using pin and socket header connectors found elsewhere in this range) and panel mount or free hanging and can mate with Universal Mate-N-lok II housing connectors. They have a low mating force, with dual locking lances for optimum contact stability. The contacts are completely enclosed in the housing and are removable, featuring positive polarisation and rear cavity identification on the connector.
Features and benefits:
Positive locking housing with window latch
Free hanging or panel mount
Rear cavity connector identification
Pin and socket contacts can be mixed in the same connector housing
Connector contacts are 0.250 (6.35mm) centreline spacing
Solderability meets MIL-STD 202 method 208.
Locking mechanism with a clear 'click' when mated
Free hanging or panel mount
Rear cavity connector identification
Pin and socket contacts can be mixed in the same connector housing
Connector contacts are 0.250 (6.35mm) centreline spacing
Solderability meets MIL-STD 202 method 208.
Locking mechanism with a clear 'click' when mated
Applications:
Consumer Electronics
Commercial usage
Power supplies
HVAC
Lighting
Portable devices
Commercial usage
Power supplies
HVAC
Lighting
Portable devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Universal MATE-N-LOK™ Range
規格
屬性 | 值 |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 6.35mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Universal MATE-N-LOK |
For Use With | Centerline Soft Shell Pin & Socket Connector |
Body Orientation | Straight |
Width | 14.73mm |
Housing Material | Nylon |