- RS庫存編號:
- 789-1099
- 製造零件編號:
- RPH100V22R00JB
- 製造商:
- Vishay
- RS庫存編號:
- 789-1099
- 製造零件編號:
- RPH100V22R00JB
- 製造商:
- Vishay
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
100 W thick film power resistors
Vishay Sfernice RPH100 series 100W thick film power resistors
This new enclosure has been developed as an extension to the RCH range
Non-inductive
Responds well to overload and low radiation from enclosure
This new enclosure has been developed as an extension to the RCH range
Non-inductive
Responds well to overload and low radiation from enclosure
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 22Ω |
Power Rating | 100W |
Series | RPH100 |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |