- RS庫存編號:
- 788-7863
- 製造零件編號:
- RSO50373A1R00JB01
- 製造商:
- Vishay
- RS庫存編號:
- 788-7863
- 製造零件編號:
- RSO50373A1R00JB01
- 製造商:
- Vishay
法例與合規
產品詳細資訊
200 Watt → 1000 Watt RSO Series
These resistors feature a very high power rating due to the corrugated tape wound over the core
Enamel sealed to provide insulation and secure the turns in position
Excellent resistance to heat, shock and electrical overload
Mounting brackets supplied separately
Enamel sealed to provide insulation and secure the turns in position
Excellent resistance to heat, shock and electrical overload
Mounting brackets supplied separately
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 1Ω |
Power Rating | 1kW |
Series | RSO50 |
Package/Case | Tubular |
Tolerance | ±10% |
Technology | Wire Wound |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +450°C |