- RS庫存編號:
- 167-9981
- 製造零件編號:
- LPS0800H1R00JB
- 製造商:
- Vishay
60 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每套 15 個)
TWD3,990.20
(不含稅)
TWD4,189.71
(含稅)
單位 | Per unit | Per Box* |
15 - 60 | TWD3,990.20 | TWD59,853.00 |
75 + | TWD3,591.20 | TWD53,868.00 |
* 參考價格 |
- RS庫存編號:
- 167-9981
- 製造零件編號:
- LPS0800H1R00JB
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
LPS800 Series 800 W Thick Film Power Resistor
LPS800 series 800 W thick film power resistors for mounting onto a heatsink. These LPS800 power resistors have a rating of 800 W at 85°C bottom case temperature, a low thermal radiation of the case and offer a wide resistance range from 0.3 to 900 kΩ.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 1Ω |
Power Rating | 800W |
Series | LPS800 |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +175°C |
Minimum Temperature Coefficient | -300ppm/°C |
Maximum Temperature Coefficient | +300ppm/°C |