- RS庫存編號:
- 167-8932
- 製造零件編號:
- RCH10S330R0JS06
- 製造商:
- Vishay
250 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每盤 25 個)
TWD399.20
(不含稅)
TWD419.16
(含稅)
單位 | Per unit | Per Bag* |
25 - 25 | TWD399.20 | TWD9,980.00 |
50 - 75 | TWD390.40 | TWD9,760.00 |
100 + | TWD382.00 | TWD9,550.00 |
* 參考價格 |
- RS庫存編號:
- 167-8932
- 製造零件編號:
- RCH10S330R0JS06
- 製造商:
- Vishay
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
10 W thick film resistors
Vishay Sfernice model RCH series.
Thick coated non-inductive resistors particularly adapted to high frequency or switching applications.
Low thermal radiation.
Their fitting is identical to RH wirewound resistors.
Thick coated non-inductive resistors particularly adapted to high frequency or switching applications.
Low thermal radiation.
Their fitting is identical to RH wirewound resistors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 330Ω |
Power Rating | 10W |
Series | RCH10 |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |