Dickies Orange Reusable Yes Coverall, M
- RS庫存編號:
- 911-5340
- 製造零件編號:
- FR5401 Lightweight Pyrovatex Coverall Orange 42R
- 製造商:
- Dickies
查看所有Overalls
可供預購。
單價(不含稅) 個
原價 TWD2,644.00
您付款
TWD2,380.00
(不含稅)
TWD2,499.00
(含稅)
單位 | Per unit |
1 - 6 | TWD2,380.00 |
7 - 14 | TWD2,285.00 |
15 - 39 | TWD2,214.00 |
40 + | TWD2,096.00 |
- RS庫存編號:
- 911-5340
- 製造零件編號:
- FR5401 Lightweight Pyrovatex Coverall Orange 42R
- 製造商:
- Dickies
不適用
- COO (Country of Origin):
- IN
法例與合規
不適用
- COO (Country of Origin):
- IN
產品詳細資訊
Pyrovatex Lightweight Coveralls Dickies Workwear
The FR5401 Lighweight Pyrovatex overall has replaced the previous series FR5055. The new updated design offers you maximum protection against heat and flame with the cotton fabric being Pyrovatex FR treated. Bonus features to the overall are that it has flame retardant reflective tape across the shoulders, arms and legs plus an extended collar area for throat and neck protection. The lightweight overall includes side access pockets which allow the wearer access to garments worn beneath the coverall plus there are two back pockets and a rule pocket.
FEATURES
100% cotton with Pyrovatex FR treatment
220gsm
Flame retardant Nordic style reflective tape for enhanced visibility
Extended collar for neck and throat protection
Reinforced construction with feldlock triple stitching to major seams and bar-tacks to stress points
Two side access pockets
Two back pockets and a rule pocket
Safety gusset feature
High quality long lasting two-way YKK zips
Various colours
SIZES 36 to 60R, 36 to 60T
100% cotton with Pyrovatex FR treatment
220gsm
Flame retardant Nordic style reflective tape for enhanced visibility
Extended collar for neck and throat protection
Reinforced construction with feldlock triple stitching to major seams and bar-tacks to stress points
Two side access pockets
Two back pockets and a rule pocket
Safety gusset feature
High quality long lasting two-way YKK zips
Various colours
SIZES 36 to 60R, 36 to 60T
Note
Various sizes and colours
Approvals
EN ISO 11612: 2008 (A1 B1 C1)
規格
屬性 | 值 |
Size | M |
Material Properties | Flame Retardant |
Colour | Orange |
Style | Coverall |
Reusable/Disposable | Reusable |
Gender | Men |
Chest Size | 42in |
Hi-Vis | Yes |
Material | Cotton |
Inside Leg | 79cm |
Closure Type | Zipper |
Length | Regular |