- RS庫存編號:
- 186-117
- 製造零件編號:
- TLP554(F)
- 製造商:
- Toshiba
此產品已停售
- RS庫存編號:
- 186-117
- 製造零件編號:
- TLP554(F)
- 製造商:
- Toshiba
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Photocoupler, Inverter Logic Output (Open Collector), Toshiba
Optocouplers, Toshiba
規格
屬性 | 值 |
---|---|
Mounting Type | Through Hole |
Output Device | IC |
Maximum Forward Voltage | 1.8V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | DIP |
Input Current Type | AC |
Typical Rise Time | 30ns |
Maximum Input Current | 20 mA |
Isolation Voltage | 2.5 kVrms |
Typical Fall Time | 30ns |