- RS庫存編號:
- 616-5664
- 製造零件編號:
- KB847-B
- 製造商:
- Kingbright
此產品已停售
- RS庫存編號:
- 616-5664
- 製造零件編號:
- KB847-B
- 製造商:
- Kingbright
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Optocoupler, Transistor Output, Kingbright
Optocouplers, Kingbright
規格
屬性 | 值 |
---|---|
Mounting Type | Surface Mount |
Output Device | Transistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 4 |
Number of Pins | 16 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 4µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5 kVrms |
Maximum Current Transfer Ratio | 260% |
Minimum Current Transfer Ratio | 130 % |
Typical Fall Time | 3µs |