Optocouplers, DC Input/Sigle Transistor

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

DC input/single transistor output photocouplers (optocouplers) are optically coupled isolators containing a GaAs infrared light emitting diode and an NPN silicon phototransistor. This type is suitable for applications such as I/O interfaces and signal transmission circuits.

These products are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SSOP for high density applications to realize an excellent cost performance. This package has shield effect to cut off ambient light.

High isolation voltage (BV = 2 500 Vr.m.s.)
Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
High collector to emitter voltage (VCEO : 80 V)
Pb-Free product
APPLICATIONS
Programmable logic controllers
Measuring instruments
Power supply
Hybrid IC

規格
屬性
Mounting Type Surface Mount
Output Device Phototransistor
Maximum Forward Voltage 1.4V
Number of Channels 1
Number of Pins 4
Package Type SSOP
Input Current Type DC
Typical Rise Time 5µs
Maximum Input Current 5 mA
Isolation Voltage 2.5 kVrms
Maximum Current Transfer Ratio 400%
Typical Fall Time 7µs
Minimum Current Transfer Ratio 50%
130 現貨庫存,可於4工作日發貨。
單價(不含稅) /個 (每包:10個)
TWD 14.30
(不含稅)
TWD 15.00
(含稅)
單位
Per unit
Per Pack*
10 - 40
TWD14.30
TWD143.00
50 - 90
TWD14.00
TWD140.00
100 - 190
TWD12.20
TWD122.00
200 +
TWD10.70
TWD107.00
* 參考價格