IC output type Optocouplers, High-speed

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

High-speed digital output photocouplers (optocouplers) are optically coupled high-speed, totem-pole output isolators containing a GaAlAs LED on the input side and a photodiode and signal processing circuit on the output side in a single chip.

The PS9117A is an optically coupled high-speed, active low type isolator containing an AlGaAs LED on the input side and a photodiode and a signal processing circuit on the output side on one chip. The PS9117A is designed specifically for high common mode transient immunity (CMR) and low pulse width distortion. The PS9117A is suitable for high density application.

Pulse width distortion (tPHL - tPLH = 35 ns MAX.)
High common mode transient immunity (CMH, CML = 15 kV/s MIN.)
Small package (SO-5)
High-speed (10 Mbps)
High isolation voltage (BV = 3 750 Vr.m.s.)
Open collector output
Pb-Free product
APPLICATIONS
Measurement equipment
PDP
FA Network

規格
屬性
Mounting Type Surface Mount
Output Device Photodiode
Maximum Forward Voltage 1.8V
Number of Channels 1
Number of Pins 5
Package Type SOP
Typical Rise Time 20ns
Maximum Input Current 16 mA
Isolation Voltage 3.75 kVrms
Typical Fall Time 5ns
20 現貨庫存,可於4工作日發貨。
單價(不含稅) /個 (每包:5個)
TWD 78
(不含稅)
TWD 82
(含稅)
單位
Per unit
Per Pack*
5 - 20
TWD78
TWD391
25 - 45
TWD62
TWD312
50 - 95
TWD53
TWD265
100 +
TWD48
TWD239
* 參考價格