IC output type Optocouplers, High-speed

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

High-speed analogue output photocouplers (optocouplers) are optically coupled isolators containing a GaAlAs LED on the input side and a PIN photodiode and high-speed amplifier transistor on the output side in a single chip.

The PS8101 is an optically coupled isolator containing an AlGaAs LED on the light emitting diode (input side) and a PIN photodiode and a high-speed amplifier transistor on the output side on one chip. This is a plastic SOP (Small Out-line Package) type for high density applications.

High common mode transient immunity (CMH, CML = 15 kV/s MIN.)
Small package (SO-5)
High supply voltage (VCC = 35 V)
High isolation voltage (BV = 3 750 Vr.m.s.)
High-speed response (tPHL = 0.8 s MAX., tPLH = 1.2 s MAX.)
Pb-Free product
APPLICATIONS
Computer and peripheral manufactures
General purpose inverter
Substitutions for relays and pulse transformers
Power supply

規格
屬性
Mounting Type Surface Mount
Output Device Photodiode
Maximum Forward Voltage 2.2V
Number of Channels 1
Number of Pins 5
Package Type SOP
Typical Rise Time 0.6µs
Maximum Input Current 16 mA
Isolation Voltage 3.75 kVrms
Maximum Current Transfer Ratio 35%
Typical Fall Time 0.5µs
Minimum Current Transfer Ratio 15%
15 現貨庫存,可於4工作日發貨。
單價(不含稅) /個 (每包:5個)
TWD 107.20
(不含稅)
TWD 112.60
(含稅)
單位
Per unit
Per Pack*
5 - 20
TWD107.20
TWD536.00
25 - 45
TWD92.20
TWD461.00
50 - 95
TWD82.20
TWD411.00
100 +
TWD76.60
TWD383.00
* 參考價格