- RS庫存編號:
- 731-3596
- 製造零件編號:
- BA2902SFV-E2
- 製造商:
- ROHM
此產品已停售
- RS庫存編號:
- 731-3596
- 製造零件編號:
- BA2902SFV-E2
- 製造商:
- ROHM
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Standard Operational Amplifiers, ROHM Semiconductor
Operational Amplifiers, ROHM Semiconductor
規格
屬性 | 值 |
---|---|
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 → 32 V |
Typical Gain Bandwidth Product | 500kHz |
Typical Slew Rate | 0.2V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Typical Voltage Gain | 100 dB |
Height | 1.05mm |
Dimensions | 5 x 4.4 x 1.05mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Length | 5mm |
Width | 4.4mm |