製造零件編號
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

MAX4132ESA+ Maxim Integrated, Low Power, Op Amp, RRIO, 10MHz, 2.7 → 6.5 V, 8-Pin SOIC

RS庫存編號:
189-7300
製造零件編號:
MAX4132ESA+
製造商:
Maxim Integrated
Maxim Integrated

此圖片僅供參考,請參閲產品詳細資訊及規格


200 現貨庫存,可於6工作日發貨。
Add to Basket
單位

已增加

單價(不含稅) 毎管:100 個

TWD167.30

(不含稅)

TWD175.66

(含稅)

單位Per unitPer Tube*
100 - 100TWD167.30TWD16,730.00
200 - 300TWD163.60TWD16,360.00
400 +TWD160.00TWD16,000.00
* 參考價格
RS庫存編號:
189-7300
製造零件編號:
MAX4132ESA+
製造商:
Maxim Integrated

法例與合規


產品詳細資訊

Low-Power and Precision Operational Amplifiers, Maxim Integrated



Note


規格

屬性
Amplifier TypeLow Power
Mounting TypeSurface Mount
Package TypeSOIC
Power Supply TypeDual, Single
Number of Channels per Chip2
Pin Count8
Typical Single Supply Voltage2.7 → 6.5 V
Typical Gain Bandwidth Product10MHz
Typical Dual Supply Voltage±1.35 to ±3.25V
Typical Slew Rate4V/µs
Maximum Operating Temperature+85 °C
Minimum Operating Temperature-40 °C
Dimensions5 x 4 x 1.5mm
Length5mm
Rail to RailRail to Rail Input/Output
Height1.5mm
Typical Input Voltage Noise Density22nV/√Hz
Width4mm
Typical Voltage Gain86 dB
200 現貨庫存,可於6工作日發貨。
Add to Basket
單位

已增加

單價(不含稅) 毎管:100 個

TWD167.30

(不含稅)

TWD175.66

(含稅)

單位Per unitPer Tube*
100 - 100TWD167.30TWD16,730.00
200 - 300TWD163.60TWD16,360.00
400 +TWD160.00TWD16,000.00
* 參考價格