- RS庫存編號:
- 159-7572
- 製造零件編號:
- MCP6V72-E/MS
- 製造商:
- Microchip
此產品已停售
- RS庫存編號:
- 159-7572
- 製造零件編號:
- MCP6V72-E/MS
- 製造商:
- Microchip
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
MCP6V71/72/74 Operational Amplifiers
The Microchip MCP6V71/72/74 family are Operational Amplifiers that provide input offset voltage correction for low offset and offset drift.
Features
2 MHz Gain Bandwidth Product
Zero Drift architecture
Maximum Drift of 15 nV/°C
Maximum Input Offset 8 μV
Quiescent Current (IQ): 170 μA/amplifier (typical)
Power Supply Rejection Ratio (PSRR): 115 dB minimum @ VDD 5.5 V
Common-Mode Rejection Ratio (CMRR): 117 dB minimum @ VDD 5.5 V
No 1/f Noise
Enhanced EMI Rejection: 96 dB Electromagnetic Interference Rejection Ratio (EMIRR) at 1.8 GHz
Unity Gain Stable
Zero Drift architecture
Maximum Drift of 15 nV/°C
Maximum Input Offset 8 μV
Quiescent Current (IQ): 170 μA/amplifier (typical)
Power Supply Rejection Ratio (PSRR): 115 dB minimum @ VDD 5.5 V
Common-Mode Rejection Ratio (CMRR): 117 dB minimum @ VDD 5.5 V
No 1/f Noise
Enhanced EMI Rejection: 96 dB Electromagnetic Interference Rejection Ratio (EMIRR) at 1.8 GHz
Unity Gain Stable
Operational Amplifiers, Microchip
規格
屬性 | 值 |
---|---|
Amplifier Type | Precision, Zero Drift |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 2 → 5.5 V |
Typical Gain Bandwidth Product | 2MHz |
Typical Slew Rate | 1V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Offset Voltage | 8µV |
Input Offset Current | 250pA |
Width | 3mm |
Height | 0.95mm |
Length | 3mm |
Typical Input Voltage Noise Density | 21nV/√Hz |
Dimensions | 3 x 3 x 0.95mm |