- RS庫存編號:
- 145-3857
- 製造零件編號:
- LM301ADR2G
- 製造商:
- onsemi
當前暫無庫存,可於17/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:2500)
TWD8.30
(不含稅)
TWD8.72
(含稅)
單位 | Per unit | Per Reel* |
2500 - 10000 | TWD8.30 | TWD20,750.00 |
12500 + | TWD7.90 | TWD19,750.00 |
* 參考價格 |
- RS庫存編號:
- 145-3857
- 製造零件編號:
- LM301ADR2G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
LM201A(V), LM301A, Non-Compensated Operational Amplifier, ON Semiconductor
Low Input Offset Current: 20 nA
External Frequency Compensation for Flexibility
Class-AB Output Provides Excellent Linearity
Output Short Circuit Protection
External Frequency Compensation for Flexibility
Class-AB Output Provides Excellent Linearity
Output Short Circuit Protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, ON Semiconductor
規格
屬性 | 值 |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Dual Supply Voltage | ±3 → ±18V |
Typical Slew Rate | 10V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | No |
Typical Voltage Gain | 104 dB |
Width | 4mm |
Height | 1.5mm |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |