- RS庫存編號:
- 144-9089
- 製造零件編號:
- MCP6004-I/P
- 製造商:
- Microchip
- RS庫存編號:
- 144-9089
- 製造零件編號:
- MCP6004-I/P
- 製造商:
- Microchip
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
MCP6001/6002/6004 Operational Amplifiers
Operational Amplifiers, Microchip
規格
屬性 | 值 |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.6V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 112 dB |
Rail to Rail | Rail to Rail Input/Output |
Typical Input Voltage Noise Density | 28nV/√Hz |
Length | 19.05mm |
Dimensions | 19.05 x 6.35 x 3.3mm |
Width | 6.35mm |
Height | 3.3mm |