- RS庫存編號:
- 769-3413
- 製造零件編號:
- SS-5H-1-25A-BK
- 製造商:
- Eaton
30 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:10個)
TWD11.90
(不含稅)
TWD12.50
(含稅)
單位 | Per unit | Per Pack* |
10 - 40 | TWD11.90 | TWD119.00 |
50 - 90 | TWD11.50 | TWD115.00 |
100 + | TWD11.40 | TWD114.00 |
* 參考價格 |
- RS庫存編號:
- 769-3413
- 製造零件編號:
- SS-5H-1-25A-BK
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Cooper Bussmann SS-5H Series
Bussmann SS-5H series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.Bussmann SS-5H series fuses protect agaianst harmful overcurrents in primary and secondary applications. Bussmann SS-5H series are suited for use with power supplies, notebooks, white goods, TV's/displays.
Small rectangular-leaded design minimizes PCB space.
Halogen-Free.
Plastic cap and base.
Halogen-Free.
Plastic cap and base.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
規格
屬性 | 值 |
---|---|
Current Rating | 1.25A |
Lead Orientation | Radial |
Voltage Rating | 300V ac |
Fuse Speed | T |
Body Material | Plastic |
Body Length | 8.5mm |
Body Width | 4.3mm |
Body Height | 8.35mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | Bussmann |
Wire Diameter | 0.6mm |