- RS庫存編號:
- 211-4116
- 製造零件編號:
- LZX:MT328024
- 製造商:
- Siemens
此產品已停售
- RS庫存編號:
- 211-4116
- 製造零件編號:
- LZX:MT328024
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- RO
產品詳細資訊
The Siemens has plug in relay having 3 changeover contacts with LED. The switching behaviour of the relay is monostable. This relay has base mounting.
Ambient temperature for operation is -40 °C to 50 °C
規格
屬性 | 值 |
---|---|
Coil Voltage | 24V ac |
Mounting Type | Base |
Switching Current | 10A |
Latching | No |
Series | LZX |