Aluminium Fire Exit Right Non-Illuminated Emergency Exit Sign, 300 x 150mm

  • RS庫存編號 463-8081
  • 製造零件編號 15.0086
  • 製造商 Wolk
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): DE
產品詳細資訊

Emergency Exit Sign, in accordance with BGV A8 E09 or E10 + E01

Long afterglow coated signs to indicate exit routes, EverGlow® Hi150 design, non-toxic, free from phosphorous and radioactive additives.

Aluminium, AI, 0.56 mm thick, not self adhesive
Weather and temperature proof from -30°C → +135 °C

In accordance with BGV A8

E10 + E01: Emergency exit to the right
E09 + E01: Emergency exit to the left
E10 + E01: Emergency exit to the right and down
E09 + E01: Emergency exit to the left and down
Sign dimensions W x H (mm): 300 x 150

Approvals

BGV A8, EN 71 T3, DIN 4844, DIN 67510 T4

規格
屬性
Sign Description Fire Exit Right
Self-Adhesive No
Material Aluminium
Colour Green/White
Quantity Per Package 1
Height 150 mm
Width 300mm
Sign or Label Sign
3 在6 工作日內發貨 (海外庫存)
60 在6 工作日內發貨 (海外庫存)
單價(不含稅) 個
TWD 436.00
(不含稅)
TWD 458.00
(含稅)
單位
Per unit
1 +
TWD436.00