- RS庫存編號:
- 207-4869
- 製造零件編號:
- 2702255
- 製造商:
- Phoenix Contact
當前暫無庫存,可於04/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD56,051.00
(不含稅)
TWD58,853.55
(含稅)
單位 | Per unit |
1 + | TWD56,051.00 |
- RS庫存編號:
- 207-4869
- 製造零件編號:
- 2702255
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact Ethernet extender make broadband Ethernet application on existing cables possible. It used managed Ethernet extender for point-to-point connection, line and ring structure, data rates up to 30 Mbps and distance of up to 20 km on in-house copper cable which diagnostics via display and Ethernet.
Ambient temperature -25 °C to 60 °C
Degree of protection IP20
Degree of protection IP20
規格
屬性 | 值 |
---|---|
Transmission Speed | 10/100Mbit/s |
Transmission Length | 100m |
RJ45 Ports | 4 |
Nominal Supply Voltage | 24V dc |
Mounting | DIN Rail |