- RS庫存編號:
- 919-5665
- 製造零件編號:
- DG419DY-T1-E3
- 製造商:
- Vishay
此產品已停售
- RS庫存編號:
- 919-5665
- 製造零件編號:
- DG419DY-T1-E3
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
Analogue Switches (Single), Vishay Semiconductor
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Vishay Semiconductor
規格
屬性 | 值 |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.55mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |