ADG884BRMZ Analog Devices, Analogue Switch Dual SPDT, 3 V, 5 V, 10-Pin MSOP

  • RS庫存編號 697-7619
  • 製造零件編號 ADG884BRMZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Single Supply 2V to 16V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating

Switches and Multiplexers, Analog Devices

規格
屬性
Configuration Dual SPDT
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Switch Type Analogue
Pin Count 10
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 2
Height 0.85mm
Dimensions 3 x 3 x 0.85mm
Length 3mm
Width 3mm
240 現貨庫存,可於6工作日發貨。
單價(不含稅) /個 (每包:5個)
TWD 96.40
(不含稅)
TWD 101.20
(含稅)
單位
Per unit
Per Pack*
5 - 20
TWD96.40
TWD482.00
25 - 95
TWD91.20
TWD456.00
100 - 245
TWD88.80
TWD444.00
250 - 495
TWD82.60
TWD413.00
500 +
TWD79.60
TWD398.00
* 參考價格
包裝方式: