- RS庫存編號:
- 178-0875
- 製造零件編號:
- DG211BDY-E3
- 製造商:
- Vishay
當前暫無庫存,可於10/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 毎管:50 個
TWD46.30
(不含稅)
TWD48.62
(含稅)
單位 | Per unit | Per Tube* |
50 - 50 | TWD46.30 | TWD2,315.00 |
100 - 150 | TWD45.30 | TWD2,265.00 |
200 + | TWD44.30 | TWD2,215.00 |
* 參考價格 |
- RS庫存編號:
- 178-0875
- 製造零件編號:
- DG211BDY-E3
- 製造商:
- Vishay
法例與合規
產品詳細資訊
Analogue Switches (Quad), DG2xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Vishay Semiconductor
規格
屬性 | 值 |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.55mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |