- RS庫存編號:
- 191-6816
- 製造零件編號:
- MAX333CWP+
- 製造商:
- Maxim Integrated
14 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:2個)
TWD350.00
(不含稅)
TWD367.50
(含稅)
單位 | Per unit | Per Pack* |
2 + | TWD350.00 | TWD700.00 |
* 參考價格 |
- RS庫存編號:
- 191-6816
- 製造零件編號:
- MAX333CWP+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Low Cost Per Channel
Four Independent SPDT Switches
Break-Before-Make Switching
Guaranteed +5V to +18V Operation
Guaranteed +10V to +30V Operation (Single Supply)
No Separate Logic Supply Required
CMOS and TTL Logic Compatible
Monolithic, Low Power CMOS Design
Applications
Winchester Disk Drives
Test Equipment
Communications Systems
PBX, PABX
Head up Displays
Portable Instruments
Four Independent SPDT Switches
Break-Before-Make Switching
Guaranteed +5V to +18V Operation
Guaranteed +10V to +30V Operation (Single Supply)
No Separate Logic Supply Required
CMOS and TTL Logic Compatible
Monolithic, Low Power CMOS Design
Applications
Winchester Disk Drives
Test Equipment
Communications Systems
PBX, PABX
Head up Displays
Portable Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Pin Count | 20 |
Mounting Type | Surface Mount |
Package Type | SO |
Dimensions | 13 x 7.6 x 2.35mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |