- RS庫存編號:
- 219-8516
- 製造零件編號:
- 268614020
- 製造商:
- Van Damme
此產品已停售
- RS庫存編號:
- 219-8516
- 製造零件編號:
- 268614020
- 製造商:
- Van Damme
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Van Damme DMX512 cables are robust, tour grade PVC jacketed precision foil screened cables for the transmission of the DMX512 lighting control protocol. It is 1 pair red colour cable.
22AWG conductors for optimum data transfer
Flexible yet robust PVC jacket for reliable tactical use
Flexible yet robust PVC jacket for reliable tactical use
規格
屬性 | 值 |
---|---|
Number of Cores | 2 |
Cross Sectional Area | 0.52 mm² |
Screened/Unscreened | Screened |
Insulation Material | PE |
Outer Diameter | 6mm |
Length | 100m |
Sheath Colour | Red |
Cable Shape | Multicore |