- RS庫存編號:
- 213-2422
- 製造零件編號:
- 8US1260-5AM00
- 製造商:
- Siemens
當前暫無庫存,可於16/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD1,420.00
(不含稅)
TWD1,491.00
(含稅)
單位 | Per unit |
1 + | TWD1,420.00 |
- RS庫存編號:
- 213-2422
- 製造零件編號:
- 8US1260-5AM00
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens Bus bar system Bus bar centre-to-centre spacing 60 mm device holder with Width of 55 mm and Bar thickness 5.10 mm. 8US bus bar system for setting up protective devices such as fuse switch disconnectors and circuit breakers - safe, space-saving and clearly laid out. The use of the 8US bus bar systems from Siemens gives a number of options for installing rail-adaptable connecting, switching and installation devices. Cost-effective electro technical enhancement of modern distribution boards is possible due to their small footprint, compact design and quick assembly contacts.
Mechanical fixing and electrical contacting in a single step
Easy replacement of individual devices or entire combinations
Time savings and cost reductions in installation with preassembled load feeders
High operational safety with finger-safe adapter and
Easy replacement of individual devices or entire combinations
Time savings and cost reductions in installation with preassembled load feeders
High operational safety with finger-safe adapter and
規格
屬性 | 值 |
---|---|
Accessory Type | Terminal Holder |
Range | SENTRON |
For Use With | Lateral mounting |