Toshiba TB62214AFG(O,8,EL), Stepper Motor Driver IC, 40 V 2A 28-Pin, HSOP

  • RS庫存編號 770-3765
  • 製造零件編號 TB62214AFG(O,8,EL)
  • 製造商 Toshiba
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

Motor Controllers, Toshiba

Motor Controllers & Drivers, Toshiba

規格
屬性
Motor Type Stepper
Output Configuration Bipolar
Maximum IGBT Collector Current 2A
Maximum Collector Emitter Voltage 40 V
Mounting Type Surface Mount
Package Type HSOP
Maximum Operating Supply Voltage 5.25 V
Pin Count 28
Minimum Operating Supply Voltage 4.75 V
Maximum Operating Temperature +85 °C
Height 2.3mm
Length 16.5mm
Dimensions 16.5 x 8.8 x 2.3mm
Minimum Operating Temperature -20 °C
Width 8.8mm
現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD 71.00
(不含稅)
TWD 75.00
(含稅)
單位
Per unit
1 - 24
TWD71.00
25 - 99
TWD67.00
100 - 249
TWD64.00
250 - 499
TWD61.00
500 +
TWD58.00
包裝方式: