ABB Motor Protection Unit for Use with UMC and Communication Interfaces, 116mm Length, Nill W, 1-Phase, 24 V DC
- RS庫存編號:
- 237-5949
- 製造零件編號:
- 1SAJ929200R0060
- 製造商:
- ABB
當前暫無庫存,可於30/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 1 盒 1 套
TWD15,563.00
(不含稅)
TWD16,341.15
(含稅)
Box(es) | Per Box |
1 + | TWD15,563.00 |
- RS庫存編號:
- 237-5949
- 製造零件編號:
- 1SAJ929200R0060
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The ABB CEM11-FBP.60 earth leakage monitor has 60 mm diameter and setting from 0.12 to 6.8 A. It can be mounted on DIN-rail with adapter.
IP20 degree of protection
規格
屬性 | 值 |
---|---|
For Use With | UMC and Communication Interfaces |
Voltage Range | 24 V DC |
Current Rating | 6.8 A |
Electrical Phase | 1 |
Power Rating | Nill W |
Length | 116mm |