- RS庫存編號:
- 761-7030
- 製造零件編號:
- UPA2451TL-E1-A
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 761-7030
- 製造零件編號:
- UPA2451TL-E1-A
- 製造商:
- Renesas Electronics
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
N-Channel Dual MOSFET, Renesas Electronics
MOSFET Transistors, Renesas Electronics (NEC)
規格
屬性 | 值 |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 8.2 A |
Maximum Drain Source Voltage | 30 V |
Package Type | HWSON |
Mounting Type | Surface Mount |
Pin Count | 6 |
Maximum Drain Source Resistance | 32 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.5V |
Maximum Power Dissipation | 2.5 W |
Transistor Configuration | Common Drain |
Maximum Gate Source Voltage | -12 V, +12 V |
Number of Elements per Chip | 2 |
Width | 1.85mm |
Typical Gate Charge @ Vgs | 9 nC @ 4 V |
Length | 4.4mm |
Maximum Operating Temperature | +150 °C |
Transistor Material | Si |
Height | 0.75mm |