- RS庫存編號:
- 761-6826
- 製造零件編號:
- R2J20654NP#G3
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 761-6826
- 製造零件編號:
- R2J20654NP#G3
- 製造商:
- Renesas Electronics
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
MOSFET & IGBT Drivers, Renesas Electronics
MOSFET & IGBT Drivers, Renesas Electronics
規格
屬性 | 值 |
---|---|
Output Current | 40 A |
Supply Voltage | 5.5V |
Pin Count | 40 |
Package Type | QFN |
Number of Outputs | 1 |
Number of Drivers | 1 |
Mounting Type | Surface Mount |